A fixed 2.5V positive linear voltage regulator, this integrated circuit delivers up to 750mA output current with a 2% accuracy. Featuring a low dropout voltage, it operates from a 2.7V to 10V input range and includes power good and enable functions. The device offers a 60dB power supply rejection ratio and a quiescent current of 80µA. Packaged in an 8-SOIC (D) case, it operates across a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments TPS77825D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77825D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.