Positive fixed output voltage regulator, 2.5V, with 750mA maximum output current. Features a 2% output voltage accuracy and a maximum input voltage of 10V. Operates across a -40°C to 125°C temperature range. Includes power good and enable functions. Packaged in an 8-pin SOIC for surface mounting.
Texas Instruments TPS77825DR technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77825DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.