
Positive fixed 3.3V output voltage regulator, offering 750mA maximum output current. Features a low dropout voltage of 260mV and a maximum input voltage of 10V. Operates within a temperature range of -40°C to 125°C with 2% accuracy. Includes power good and enable functions, with a quiescent current of 80uA. Packaged in an 8-pin SOIC (D) for surface-mount termination.
Texas Instruments TPS77833D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77833D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
