Positive fixed 3V LDO regulator with 250mA output current and 250mV dropout voltage. Features 2% accuracy, 90uA quiescent current, and 92uA input bias current. Operates from 2.7V to 10V input, with a maximum power dissipation of 412mW. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS77930DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 412mW |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77930DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.