
150mA, low-dropout (LDO) voltage regulator featuring pin-selectable, dual-level output voltage. Delivers 150mA maximum output current with a 200mV dropout voltage. Operates from a 2.2V to 5.5V input range, providing an adjustable output voltage up to 5.25V with 2% accuracy. Boasts a low quiescent current of 500nA and a maximum supply current of 5µA. Packaged in a SOT-23-5 SMD/SMT termination, this lead-free component operates from -40°C to 125°C.
Texas Instruments TPS78001DDCT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78001DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.