150mA, low-dropout (LDO) voltage regulator featuring nano-IQ technology and pin-selectable dual-level output voltage. Offers 2% output voltage accuracy with a 200mV dropout voltage. Operates with a maximum input voltage of 5.5V and a minimum of 2.2V, delivering up to 150mA output current. Housed in a compact 6-WSON package (2.1mm x 2.1mm x 0.75mm) with a wide operating temperature range of -40°C to 125°C. Features a low quiescent current of 500nA and is RoHS compliant.
Texas Instruments TPS78001DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78001DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.