150mA, nano-IQ, low-dropout voltage regulator featuring pin-selectable, dual-level output voltage. Operates with a 2.2V to 5.5V input range, delivering a stable positive output voltage from 1.22V up to 5.25V with 3% accuracy. Boasts a low quiescent current of 500nA and a maximum supply current of 5µA. Encased in a 6-WSON package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS78001DRVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78001DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.