150mA, low-dropout voltage regulator featuring pin-selectable, dual-level output voltage. Offers a 200mV dropout voltage and a 150mA maximum output current. Operates with input voltages from 2.2V to 5.5V, providing adjustable output voltages between 1.22V and 5.25V. Achieves 3% accuracy and a low quiescent current of 500nA. Packaged in a 6-WSON, this RoHS compliant component is suitable for operation from -40°C to 125°C.
Texas Instruments TPS78001DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78001DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.