150mA, low-dropout voltage regulator featuring pin-selectable, dual-level output voltage. Delivers 3V nominal output with 2% accuracy, or an adjustable 4.2V output with 3% accuracy. Operates from a 2.2V to 5.5V input, offering a low dropout voltage of 200mV. Features 5µA maximum supply current and 500nA quiescent current. Packaged in a 6-WSON for operation between -40°C and 125°C.
Texas Instruments TPS780180300DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 5uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 4.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780180300DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
