The TPS780180300DRVT is a 3V adjustable linear voltage regulator with a maximum output current of 150mA and a maximum power dissipation of 1.54W. It is packaged in a SON-6 package and is suitable for operating temperatures between -40°C and 125°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Texas Instruments TPS780180300DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780180300DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
