150-mA, low-dropout voltage regulator featuring pin-selectable, dual-level output voltage. Offers a 3V fixed output voltage with a 250mV dropout voltage at 150mA. Operates from a 2.2V to 5.5V input, providing 150mA maximum output current. Features 500nA quiescent current and 3% accuracy. Packaged in a compact 6-WSON (2mm x 2mm x 0.75mm) with SMD/SMT termination.
Texas Instruments TPS780230300DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 250mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780230300DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.