
150-mA, low-dropout voltage regulator featuring 200mV dropout and 500nA quiescent current. Offers pin-selectable, dual-level output voltage with a maximum output of 2.7V and a minimum input voltage of 2.2V. This positive polarity regulator operates from -40°C to 125°C with 3% accuracy and a 150mA maximum output current. Housed in a compact SOT-5 package, it supports a maximum input voltage of 5.5V and is RoHS compliant.
Texas Instruments TPS780270200DDCT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Dropout Voltage | 200mV |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780270200DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
