150mA positive linear voltage regulator with 2.5V fixed output voltage and 2% accuracy. Features low quiescent current of 500nA and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 125°C. Packaged in a compact 6-WSON with dimensions of 2mm x 2mm x 0.75mm. This lead-free, RoHS compliant component offers a maximum power dissipation of 1.54W.
Texas Instruments TPS780300250DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780300250DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.