150mA, nano-IQ, low-dropout voltage regulator featuring a 3% accuracy and 200mV dropout voltage. This positive, fixed/adjustable output regulator supports a 2.2V to 3.3V output voltage range with a maximum input voltage of 5.5V. Operating from -40°C to 125°C, it offers a low quiescent current of 500nA and a maximum supply current of 5µA. Packaged in a SOT-23-5, this lead-free component is supplied on tape and reel.
Texas Instruments TPS780330220DDCT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500W |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780330220DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.