150mA, low-dropout voltage regulator featuring nano-IQ technology and pin-selectable dual-level output. This positive polarity, fixed output regulator offers a 3.3V maximum output voltage with 2% accuracy, operating from a 2.2V to 5.5V input range. With a low quiescent current of 500nA and a minimum current limit of 150mA, it is suitable for applications requiring efficient power management. The device is housed in a 6-WSON package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS780330220DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780330220DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
