150-mA, nano-IQ, low-dropout voltage regulator featuring pin-selectable, dual-level output voltage. Offers a 3.3V fixed output voltage with 150mA maximum output current. Achieves 200mV dropout voltage and 500nA quiescent current. Operates from a 2.2V to 5.5V input voltage range. Housed in a compact 6-WSON package with dimensions of 2.1mm x 2.1mm x 0.75mm. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS780330220DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54kW |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS780330220DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.