
Adjustable positive linear voltage regulator IC, offering 150mA output current with a 1.22V to 5.25V adjustable output voltage range. Features a low quiescent current of 1µA, 3% accuracy, and a maximum input voltage of 5.5V. Housed in a compact SOT-23-5 package, this RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Texas Instruments TPS78101DDCRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78101DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.