Adjustable positive linear voltage regulator IC, offering a 150mA output current with a 3% accuracy. Features a wide input voltage range from 2.2V to 5.5V and an adjustable output voltage from 1.22V up to 5.25V. Operates efficiently with a low quiescent current of 1µA and a maximum power dissipation of 500mW. Packaged in a compact SOT-23-5, this lead-free and RoHS compliant component is suitable for operation across a broad temperature range of -40°C to 125°C.
Texas Instruments TPS78101DDCTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78101DDCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.