Adjustable positive linear voltage regulator IC with 150mA output current. Features a 2.2V to 5.5V input voltage range and an adjustable output voltage from 1.22V to 5.25V, with a 1.216V reference voltage. Offers 3% accuracy and a low quiescent current of 1µA. Operates across a -40°C to 125°C temperature range, housed in a 6-pin SON package.
Texas Instruments TPS78101DRVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78101DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
