
150mA positive adjustable linear voltage regulator with ultra-low 1µA quiescent current. Features a 2.2V to 5.5V input voltage range and an output voltage adjustable from 1.22V to 5.25V, with a maximum output current of 150mA. Offers 3% accuracy and operates within a -40°C to 125°C temperature range. Packaged in a 6-WSON, lead-free, RoHS compliant format.
Texas Instruments TPS78101DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78101DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.