150mA positive fixed output linear voltage regulator, operating from a 2.2V to 5.5V input range. Features ultra-low 8µA supply current and 1µA quiescent current, with a 2.5V output voltage and 3% accuracy. Designed for efficient power management with a 150mA maximum output current and 500mW power dissipation. Packaged in a compact SOT-23-5, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TPS781250200DDCR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS781250200DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.