
150mA, ultra-low-IQ, positive fixed output linear voltage regulator with enable functionality. Features a 3.3V output voltage, 2.2V minimum input voltage, and 5.5V maximum input voltage. Offers a low quiescent current of 1µA and a maximum supply current of 8µA. Operates within a temperature range of -40°C to 125°C and is housed in a 5-SOT-23-THIN package. Accuracy is rated at 3%.
Texas Instruments TPS781330220DDCRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS781330220DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
