
150-mA, ultra-low-IQ, positive linear voltage regulator with enable. Features a 3.3V fixed output voltage, 200mV dropout voltage, and 150mA maximum output current. Operates from a 2.2V to 5.5V input voltage range with 3% accuracy. Housed in a 5-SOT-23-THIN package, this lead-free component offers a quiescent current of 1µA and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS781330220DDCT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500W |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS781330220DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
