The TPS781330220DRVRG4 is a linear voltage regulator with an output voltage of 2.2V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 1uA. This device is RoHS compliant and available in a 2 X 2 MM, GREEN, PLASTIC, SON-6 package quantity of 3000, packaged in tape and reel.
Texas Instruments TPS781330220DRVRG4 technical specifications.
| Accuracy | 3% |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS781330220DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.