
1.8V fixed output, positive polarity, low-dropout linear voltage regulator. Features 150mA output current, 130mV dropout voltage, and 1% accuracy. Operates from 2.2V to 5.5V input, with a maximum output current of 400mA. Surface mount SOT-23-5 package, RoHS compliant, with a wide operating temperature range of -40°C to +125°C. Low quiescent current of 1.3µA and supply current of 8µA.
Texas Instruments TPS78218DDCR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 1.3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78218DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
