1.8V fixed output, positive polarity, low-dropout voltage regulator with 150mA maximum output current. Features 130mV dropout voltage at 150mA and 1% output voltage accuracy. Operates from a 2.2V to 5.5V input voltage range, with a quiescent current of 500nA. Suitable for operation between -40°C and +125°C, housed in a 6-WSON package.
Texas Instruments TPS78218DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78218DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.