
150mA, low-dropout (LDO) linear voltage regulator with a fixed 1.8V output voltage. Features a 5.5V maximum input voltage and operates from 2.2V. Offers a quiescent current of 500nA and a maximum supply current of 8µA. Designed for operation across a wide temperature range of -40°C to +125°C with 3% accuracy. Packaged in a 6-WSON format and is RoHS compliant.
Texas Instruments TPS78218DRVT technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 8uA |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78218DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
