
150mA, fixed 2.2V output, low-dropout (LDO) voltage regulator. Features a 5.5V maximum input voltage and 2.2V minimum input voltage. Offers 3% accuracy and a low quiescent current of 500nA. Operates across a wide temperature range of -40°C to +125°C. Packaged in a 6-WSON for efficient thermal management.
Texas Instruments TPS78222DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.2V |
| Min Output Voltage | 2.2V |
| Max Power Dissipation | 615mW |
| Max Supply Current | 8uA |
| Nominal Output Voltage | 2.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | -300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78222DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
