Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TPS78223DDCT

Datasheet
2.3V 150mA LDO Regulator, 5.5V In, SOT-5
Texas Instruments

TPS78223DDCT

2.3V 150mA LDO Regulator, 5.5V In, SOT-5

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

150mA, low-dropout (LDO) voltage regulator with a fixed 2.3V output. Features a low quiescent current of 1.3µA and a maximum input voltage of 5.5V, operating from a minimum of 2.2V. Offers 3% accuracy and a dropout voltage of 130mV at 150mA. Housed in a compact SOT-5 surface-mount package, this RoHS compliant component operates across a wide temperature range of -40°C to +125°C.

PackageSOT-5
Current500nA
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments TPS78223DDCT technical specifications.

General

Accuracy
3%
Package/Case
SOT-5
Dropout Voltage
130mV
Height
1mm
Input Bias Current
100uA
Lead Free
Lead Free
Length
3.05mm
Max Input Voltage
5.5V
Min Input Voltage
2.2V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
150mA
Max Power Dissipation
500mW
Max Supply Current
8uA
Mount
Surface Mount
Nominal Output Voltage
2.3V
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
150mA
Output Type
Fixed
Output Voltage
2.3V
Package Quantity
250
Packaging
Cut Tape
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
15dB
Quiescent Current
1.3uA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Supply Current
500nA
Width
1.75mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TPS78223DDCT Datasheet

Download the complete datasheet for Texas Instruments TPS78223DDCT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com