2.5V fixed output linear voltage regulator, 150mA maximum output current, 1% output voltage accuracy. Features a low 130mV dropout voltage and 500nA quiescent current. Operates from a 2.2V to 5.5V input voltage range. Packaged in a 6-pin SON surface mount package, RoHS compliant, and suitable for operation between -40°C and 125°C.
Texas Instruments TPS78225DRVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1.54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78225DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.