Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TPS78227DDCT

Datasheet
2.7V 150mA LDO Regulator, 5.5V In, 130mV Dropout, SOT
Texas Instruments

TPS78227DDCT

2.7V 150mA LDO Regulator, 5.5V In, 130mV Dropout, SOT

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

150mA, 2.7V fixed output positive linear voltage regulator with 130mV dropout voltage. Features 500nA quiescent current, 5.5V maximum input voltage, and 1% output voltage accuracy. Operates across a -40°C to +125°C temperature range. Packaged in a 5-SOT-23-THIN SMD/SMT format, supplied on tape and reel. RoHS compliant.

PackageSOT
PolarityPositive
Power500mW
Quick Jump:

Technical Specifications

Texas Instruments TPS78227DDCT technical specifications.

General

Accuracy
3%
Package/Case
SOT
Dropout Voltage
130mV
Lead Free
Lead Free
Max Input Voltage
5.5V
Min Input Voltage
2.2V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
150mA
Max Output Voltage
2.7V
Min Output Voltage
2.7V
Max Power Dissipation
500mW
Max Supply Current
8uA
Max Supply Voltage
5.5V
Min Supply Voltage
2.2V
Nominal Output Voltage
2.7V
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
150mA
Output Type
Fixed
Output Voltage
2.7V
Output Voltage Accuracy
1%
Package Quantity
250
Packaging
Tape and Reel
Polarity
Positive
Power Dissipation
500mW
Power Supply Rejection Ratio (PSRR)
15dB
Quiescent Current
500nA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
SMD/SMT

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TPS78227DDCT Datasheet

Download the complete datasheet for Texas Instruments TPS78227DDCT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com