
150mA, nano-IQ, low-dropout voltage regulator with enable, featuring a fixed 2.7V output voltage and 1% output voltage accuracy. Operates from a 2.2V to 5.5V input voltage range, delivering up to 150mA output current. Offers a low quiescent current of 500nA and a maximum supply current of 8µA. This positive output regulator is designed for operation from -40°C to +125°C, with a maximum power dissipation of 1.54W. Packaged in a 6-WSON on tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments TPS78227DRVR technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 8uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78227DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
