
Low-dropout voltage regulator (LDO) with a 150mA output current and a fixed 2.8V output voltage. Features a low quiescent current of 500nA and a dropout voltage of 130mV. Operates over an input voltage range of 2.2V to 5.5V and maintains accuracy within 3%. Designed for operation from -40°C to +125°C, this lead-free, RoHS compliant component is supplied in a SOT-23-5 package.
Texas Instruments TPS78228DDCR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78228DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
