
Ultra-low quiescent current linear voltage regulator with 500nA IQ and 150mA output current. Features a fixed 2.8V output voltage, 130mV dropout voltage, and 3% accuracy. Operates from a 2.2V to 5.5V input voltage range and supports a -40°C to 125°C temperature range. Packaged in a 5-SOT-23-THIN (SOT-5) and supplied on tape and reel.
Texas Instruments TPS78228DDCRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78228DDCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
