Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TPS78228DDCT

Datasheet
2.8V 150mA LDO Regulator, 5.5V In, 130mV Dropout, SOT-5
Texas Instruments

TPS78228DDCT

2.8V 150mA LDO Regulator, 5.5V In, 130mV Dropout, SOT-5

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

150mA, 2.8V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Features 130mV dropout voltage at 150mA, 500nA quiescent current, and 3% accuracy. Operates from a 2.2V to 5.5V input voltage range, with a maximum output current of 150mA. Housed in a 5-SOT-23-THIN package, suitable for operation between -40°C and +125°C. Lead-free and RoHS compliant.

PackageSOT-5
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments TPS78228DDCT technical specifications.

General

Accuracy
3%
Package/Case
SOT-5
Dropout Voltage
130mV
Lead Free
Lead Free
Min Current Limit
150mA
Max Input Voltage
5.5V
Min Input Voltage
2.2V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
150mA
Max Output Voltage
2.8V
Min Output Voltage
2.8V
Max Power Dissipation
500mW
Max Supply Voltage
5.5V
Min Supply Voltage
2.2V
Nominal Output Voltage
2.8V
Number of Outputs
1
Number of Regulators
1
Output Current
150mA
Output Type
Fixed
Output Voltage
2.8V
Package Quantity
1
Packaging
Tape and Reel
Polarity
Positive
Quiescent Current
500nA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
SMD/SMT

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TPS78228DDCT Datasheet

Download the complete datasheet for Texas Instruments TPS78228DDCT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com