3V fixed output, positive polarity, low-dropout (LDO) voltage regulator with 150mA maximum output current. Features a 130mV dropout voltage at 150mA, 3% accuracy, and a wide operating temperature range of -40°C to +125°C. This integrated circuit offers a low quiescent current of 500nA and a maximum supply current of 8µA, with a maximum input voltage of 5.5V. Packaged in a 5-pin TSOT with SMD/SMT termination, it is RoHS compliant.
Texas Instruments TPS78230DDCT technical specifications.
| Accuracy | 3% |
| Package/Case | TSOT |
| Dropout Voltage | 130mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78230DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.