3V fixed output, positive polarity, low-dropout (LDO) voltage regulator with 150mA maximum output current. Features a low quiescent current of 500nA and a dropout voltage of 130mV at 150mA. Operates from a 2.2V to 5.5V input voltage range with an output voltage accuracy of 1%. Housed in a 6-WSON package, this RoHS compliant component is suitable for operation between -40°C and +125°C.
Texas Instruments TPS78230DRVR technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 1.54W |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78230DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.