
150mA, 3.3V fixed output linear voltage regulator with 130mV dropout voltage. Features 1% output voltage accuracy, 500nA quiescent current, and 8µA maximum supply current. Operates from a 2.2V to 5.5V input voltage range and supports temperatures from -40°C to +125°C. Packaged in a 5-pin TSOT-23 Thin SMD/SMT package.
Texas Instruments TPS78233DDCT technical specifications.
| Accuracy | 3% |
| Package/Case | TSOT |
| Dropout Voltage | 130mV |
| Height | 0.87mm |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Min Supply Voltage | 2.2V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Termination | SMD/SMT |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78233DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
