Low-dropout voltage regulator, 150mA output current, 3.6V fixed output voltage with 1% accuracy. Features a low quiescent current of 500nA and a maximum dropout voltage of 130mV at 150mA. Operates from a 2.2V to 5.5V input voltage range and is specified for operation from -40°C to +125°C. Housed in a compact SOT package with dimensions of 3.05mm (L) x 1.75mm (W) x 1mm (H). RoHS compliant and lead-free.
Texas Instruments TPS78236DDCT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT |
| Dropout Voltage | 130mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78236DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.