
150mA, low-dropout linear voltage regulator with a fixed 1.8V output. Features 2% output voltage accuracy and a low dropout voltage of 130mV. Operates from a 2.2V to 5.5V input voltage range with a maximum output current of 150mA. Offers a low quiescent current of 800nA and a maximum supply current of 8µA. Designed for surface mounting in a SOT-23-5 package, with an operating temperature range of -40°C to +105°C.
Texas Instruments TPS78318DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500nA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 800nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78318DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
