
Low-dropout voltage regulator, 150mA output current, 2.6V fixed output voltage. Features 130mV dropout voltage, 2.2V to 5.5V input voltage range, and 150mA minimum current limit. Operates from -40°C to +105°C with 8µA maximum supply current and 800nA quiescent current. Surface mount SOT-23-5 package, RoHS compliant, lead-free.
Texas Instruments TPS78326DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Quiescent Current | 800nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78326DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
