
150mA positive fixed output linear voltage regulator with 2.6V output voltage and 2% accuracy. Features a low 130mV dropout voltage and 500nA quiescent current. Operates from a 2.2V to 5.5V input voltage range and supports a 150mA maximum output current. Packaged in a 5-pin TSOT surface mount with dimensions of 3.05mm x 1.75mm x 1mm. RoHS compliant and operates across a -40°C to +105°C temperature range.
Texas Instruments TPS78326DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 130mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78326DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.