The TPS78408QDBVRQ1 is a dual output low dropout (LDO) linear voltage regulator with a fixed output voltage of 0.812V. It has a maximum input voltage of 6V and a maximum output current of 0.3A. The device is packaged in a 5-pin HSOP package and is specified for operation over a temperature range of -40°C to 150°C. The TPS78408QDBVRQ1 is compliant with AEC-Q100 automotive screening level.
Texas Instruments TPS78408QDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.65 |
| Output Voltage1-Min | 0.812 |
| Output Voltage1-Max | 0.812 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 0.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Load Regulation-Max | 0.015 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS78408QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.