Positive, adjustable output linear voltage regulator (LDO) delivering up to 1.5A output current. Features a low dropout voltage of 310mV and a wide input voltage range from 2.7V to 5.5V. Offers a precise output voltage accuracy of 3% with a reference voltage of 1.225V. Operates across a temperature range of -40°C to 125°C and is housed in a compact 6-SOT-223 package.
Texas Instruments TPS78601DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 310mV |
| Height | 1.6mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.