1.5A adjustable positive linear voltage regulator with ultralow noise and high PSRR. Features a 390mV dropout voltage at 1.5A, 32dB PSRR, and a 1.225V reference voltage. Operates from a 2.7V to 5.5V input, providing an adjustable output up to 5.5V. Housed in a 6-SOT-223 package, this component offers 3% accuracy and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS78601DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 390mV |
| Input Bias Current | 310uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 32dB |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.