The TPS78601DCDC converter evaluation kit is a 3.3V 1.5A DCDC converter module with an operating temperature range of -40°C to 125°C. It operates on a supply voltage of up to 5.5V and is packaged in a single module. The kit is not compliant with Reach SVHC regulations.
Texas Instruments TPS78601DRBEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601DRBEVM to view detailed technical specifications.
No datasheet is available for this part.