
1.5A adjustable linear voltage regulator with 310mV dropout voltage. Features a maximum input voltage of 5.5V and a minimum of 2.7V, delivering up to 1.5A output current. Operates across a wide temperature range of -40°C to 125°C with 3% accuracy. Packaged in an 8-SON VSON package, this lead-free component is RoHS compliant.
Texas Instruments TPS78601DRBR technical specifications.
| Accuracy | 3% |
| Package/Case | VSON |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
