The TPS78601 is a linear voltage regulator with an adjustable output voltage of 5.5V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a SON-8 package. The device is RoHS compliant and has a quiescent current of 200uA. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.7V.
Texas Instruments TPS78601DRBT technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
