Texas Instruments TPS78601KTT technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Lead Free | Contains Lead |
| Output Voltage | 5.5V |
| Quiescent Current | 260uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS78601KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.