High-performance, 1.5A positive adjustable output linear voltage regulator with ultralow noise and high Power Supply Rejection Ratio (PSRR) of 32dB. Features a low dropout voltage of 310mV at 1.5A, a wide input voltage range from 2.7V to 5.5V, and an adjustable output voltage up to 5.5V. Designed for demanding applications with a quiescent current of 200uA and an input bias current of 310uA. Operates across a temperature range of -40°C to 125°C, with a current limit of 2.4A. Packaged in a TO-263-6, this lead-free and RoHS compliant component offers 3% accuracy.
Texas Instruments TPS78601KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 310mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 32dB |
| Quiescent Current | 200uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601KTTTG3 to view detailed technical specifications.
No datasheet is available for this part.